
High-performance flash memory drive controller, QFN package, 36 pins, 6x6mm, 0.50mm pitch. Features SPI interface with a 35Mbps data rate. Operates from a 3V to 3.6V supply voltage, with a typical operating current of 110mA. Suitable for surface mount applications, with an operating temperature range of -40°C to 85°C. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB2244I-AEZG-06-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 35Mbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2244I-AEZG-06-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
