
The USB2250I-NU-06 is a USB 2.0 serial interface IC from Microchip, operating at a maximum data rate of 35Mbps. It is powered by a 3.3V supply voltage and has an operating supply current of 135mA. The device is packaged in a TQFP package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip USB2250I-NU-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2250I-NU-06 technical specifications.
| Package/Case | TQFP |
| Data Rate | 35Mbps |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2250I-NU-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
