
2-port USB 2.0 hub controller IC, supporting 480Mbps data rates. Features integrated ESD protection and a single transceiver. Operates at 3.3V with a supply voltage range of 3V to 3.6V. Packaged in a 28-pin QFN (5.1mm x 5.1mm x 0.95mm) for surface mounting.
Microchip USB2412-DZK technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2412-DZK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
