
2-Port USB 2.0 Hub Controller, 3.3V operating supply voltage, QFN package. Features a serial interface and is RoHS compliant. Designed for a 0°C to 70°C operating temperature range, supplied in tape and reel packaging with 4000 units per package.
Microchip USB2412-DZK-TR technical specifications.
| Package/Case | QFN |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2412-DZK-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
