
2-port USB 2.0 hub controller IC, supporting 480Mbps data rates. Features I2C, USB, and SMBus interfaces with integrated ESD protection. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 70mA current. Packaged in a 4.1mm x 4.1mm x 0.95mm QFN surface-mount package, suitable for automotive applications with an operating temperature range of -40°C to 85°C. RoHS compliant.
Microchip USB2422-I/MJ technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | I2C, USB, SMBus |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Ports | 2 |
| Number of Transceivers | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2422-I/MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
