
2-port USB 2.0 hub controller IC, supporting 480Mbps data rates. Features I2C, USB, and SMBus interfaces, operating at 3.3V with a 70mA supply current. Packaged in a 24-pin QFN with a temperature range of 0°C to 70°C. Lead-free and RoHS compliant, supplied in trays of 490 units.
Microchip USB2422/MJ technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | I2C, USB, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2422/MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
