
High-speed USB 2.0 hub controller IC, supporting 480Mbps data rates. Features two downstream ports for expanded connectivity. Designed for automotive applications with a 3.3V operating voltage. Packaged in a 24-pin QFN with exposed pad, supplied on tape and reel. Lead-free and RoHS compliant for environmental responsibility.
Microchip USB2422T-I/MJ technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Number of Ports | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USB2422 |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2422T-I/MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
