
2-port USB 2.0 hub controller IC, supporting 480Mbps data rates. Features a 3.3V operating voltage range (3V to 3.6V) and a QFN package with an exposed pad. This lead-free, RoHS compliant component operates within a temperature range of 0°C to 70°C. Packaged on tape and reel, it is ideal for interface applications.
Sign in to ask questions about the Microchip USB2422T/MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2422T/MJ technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 1mm |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2422T/MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
