
The USB2503A-HZH is a 3-port USB transceiver IC from Microchip, supporting data rates of up to 480Mbps. It operates within a temperature range of 0°C to 70°C and is supplied at 3.3V with a maximum current of 100mA. The device is available in a QFN package, suitable for surface mount applications.
Microchip USB2503A-HZH technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 0.95mm |
| Interface | USB, I2C, Serial |
| Length | 7.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Number of Transceivers | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2503A-HZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
