
High-performance Universal Serial Bus controller featuring 4 USB 2.0 ports with a maximum data rate of 480Mbps. This integrated circuit offers versatile connectivity through USB, I2C, and Serial interfaces. Operating within a 3V to 3.6V supply voltage range, it consumes 100mA during operation. Packaged in a 64-pin TQFP, this RoHS compliant component is designed for a temperature range of 0°C to 70°C.
Microchip USB2504A-JT technical specifications.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Interface | USB, I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 4 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2504A-JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
