
7-port USB 2.0 hub controller supporting Low Speed, Full Speed, and High Speed data rates up to 480Mbps. Features a dual supply voltage of 1.8V/3.3V with a maximum operating voltage of 3.6V and a minimum of 3V. This surface mount integrated circuit is housed in an 80-pin TQFP package, measuring 12mm x 12mm x 1.4mm. Includes three transceivers and offers USB, I2C, and Serial interfaces. RoHS compliant and lead-free, operating within a temperature range of 0°C to 70°C.
Microchip USB2507-ADT technical specifications.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Dual Supply Voltage | 3.3V |
| Height | 1.4mm |
| Interface | USB, I2C, Serial |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 7 |
| Number of Transceivers | 3 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 595 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 360mA |
| Termination | SMD/SMT |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2507-ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
