
High-speed USB 2.0 hub controller IC supporting low, full, and high-speed operation up to 480Mbps. Features 2 downstream ports and 1 upstream transceiver, with integrated ESD protection. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 60mA current. Packaged in a 36-pin VQFN (6.15mm x 6.15mm x 0.95mm) for surface mounting, supplied in trays of 490 units.
Microchip USB2512B-AEZG technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Transceivers | 1 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2512B-AEZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
