
High-speed USB 2.0 Hub Controller IC, featuring 2 downstream ports. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V (3V to 3.6V range). This bus controller, designed for Universal Serial Bus applications, is housed in a 36-terminal S-XQCC-N36 package with a 6mm x 6mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB2512B-I/M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2512B-I/M2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB2512B-I/M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.