
2-port USB 2.0 controller IC, featuring a single transceiver and supporting data rates up to 100Kbps. This surface-mount component is housed in a 36-pin QFN package (6x6x0.95mm) with 0.50mm pitch, offering integrated ESD protection. It operates from a 3V to 3.6V supply voltage, with a nominal operating voltage of 3.3V and a typical operating current of 60mA. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant integrated circuit is supplied in trays of 490 units.
Microchip USB2512BI-AEZG technical specifications.
| Package/Case | QFN |
| Data Rate | 100Kbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Transceivers | 1 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Voltage-Nom | 3.3V |
| USB Standard | USB 2.0 |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2512BI-AEZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.