
2-port USB 2.0 controller IC, QFN package, operating from -40°C to 85°C. Features a standard USB interface and a typical operating supply current of 60mA. This lead-free, RoHS compliant component is supplied on tape and reel.
Microchip USB2512BI-AEZG-TR technical specifications.
| Package/Case | QFN |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Current | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2512BI-AEZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
