
2-Port USB 2.0 High-Speed Hub Controller IC. Features a 3.3V nominal supply voltage, operating between 3V and 3.6V. This interface IC is housed in a 36-terminal S-XQCC-N36 package with a 6mm x 6mm footprint. Supports High-Speed USB 2.0 data transfer and operates within a temperature range of 0°C to 85°C.
Microchip USB2512BT/M2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB2512BT/M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.