
36-pin VQFN EP Quad Flat No Lead Surface Mount USB 2.0 High Speed Hub Controller supporting Low Speed, Full Speed, and High Speed USB 2.0 protocols. This integrated circuit features a serial interface and a USB transceiver, housed in a compact 6x6x0.95mm plastic package with a 0.5mm pin pitch. Operating temperature range is 0°C to 85°C.
Sign in to ask questions about the Microchip USB2513B-AEZC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2513B-AEZC-TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Interface Type | Serial |
| Type | USB 2.0 High Speed Hub Controller |
| USB Speed Type | Low Speed|Full Speed|High Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip USB2513B-AEZC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.