Microchip USB2513B-AEZG technical specifications.
| Package/Case | QFN |
| Interface | USB, I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2513B-AEZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
