Microchip USB2513B-AEZG-TR technical specifications.
| Package/Case | QFN |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2513B-AEZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
