High-speed USB 2.0 hub controller for Low Speed, Full Speed, and High Speed operation. Features a 3.3V nominal supply voltage (3V to 3.6V range) and an industrial temperature grade (-40°C to 85°C). This 36-terminal, QUAD-positioned component utilizes a 6mm x 6mm SQFN EP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB2513B-I/M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2513B-I/M2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB2513B-I/M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.