
USB 2.0 controller, QFN package, 6.15mm x 6.15mm x 0.95mm, featuring 3 downstream ports and 1 transceiver. Supports data rates up to 100Kbps with integrated ESD protection. Operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V and current of 25mA. Designed for surface mount applications with a 0.50mm pitch.
Sign in to ask questions about the Microchip USB2513BI-AEZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2513BI-AEZG technical specifications.
| Package/Case | QFN |
| Data Rate | 100Kbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Number of Transceivers | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| USB Standard | USB 2.0 |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2513BI-AEZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
