36-pin VQFN EP package USB 2.0 High Speed Hub Controller supporting Low Speed, Full Speed, and High Speed USB 2.0 protocols. Features integrated USB transceiver and operates within a temperature range of -40°C to 85°C. This serial interface IC is designed for efficient USB connectivity.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial |
| Type | USB 2.0 High Speed Hub Controller |
| USB Speed Type | Low Speed|Full Speed|High Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 36 |
| Package/Case | VQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |