The USB2513BT/M2 is a quad USB bus controller IC from Microchip, designed to operate within a temperature range of -0°C to 85°C. This device features a 36-pin SQFN-36 package and supports a supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The USB2513BT/M2 is a member of the category of controllers and is used in the category of interface ICs.
Sign in to ask questions about the Microchip USB2513BT/M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2513BT/M2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB2513BT/M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.