The USB2513I-HZH is a 3-port USB hub controller from Microchip, packaged in a QFN-48 package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device requires a 3.3V operating supply voltage and draws a maximum of 150mA of current. It is available in quantities of 2600 units, packaged on a tape and reel. The USB2513I-HZH is designed for use in interface applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 3 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |