
High-speed USB 2.0 hub controller IC supporting low-speed, full-speed, and high-speed data rates up to 480Mbps. Features four downstream USB ports and one upstream transceiver, with I2C interface capability. Operates at 3.3V with a supply voltage range of 3V to 3.6V and includes ESD protection. Packaged in a 36-pin VQFN (QFN) surface-mount package, measuring 6.15mm x 6.15mm x 0.95mm, with a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB2514B-AEZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | USB, I2C |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Transceivers | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.003266oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2514B-AEZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
