
High-speed USB 2.0 hub controller IC supporting low-speed, full-speed, and high-speed data transfer. Features four USB ports and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. This RoHS compliant, lead-free component is housed in a 36-pin VQFN EP package with a low profile of 1mm. Ideal for interface applications, it comes in tape and reel packaging.
Microchip USB2514B-AEZC-TR technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2514B-AEZC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
