
High-speed USB 2.0 hub controller supporting Low Speed, Full Speed, and High Speed data rates. Features a 3.3V nominal supply voltage (3V to 3.6V range) and an industrial temperature grade (-40°C to 85°C). This 36-terminal, QUAD-positioned component is housed in a 6mm x 6mm S-XQCC-N36 package. Designed as a Universal Serial Bus bus controller, it meets TS 16949 screening levels.
Sign in to ask questions about the Microchip USB2514B-I/M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2514B-I/M2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB2514B-I/M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.