
High-speed USB 2.0 hub controller supporting Low Speed, Full Speed, and High Speed data rates. Features a 3.3V nominal supply voltage range (3V to 3.6V) and a maximum clock frequency of 24 MHz. This bus controller is housed in a 36-terminal, 6x6mm SQFN EP package with commercial extended temperature grading (0°C to 85°C). Designed for automotive applications with TS 16949 screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB2514B/M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB2514B/M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.