High-speed USB 2.0 hub controller supporting low, full, and high-speed operation. Features integrated USB 2.0 transceivers and serial interface capabilities. Operates within a temperature range of -40°C to 85°C. Packaged in a 36-pin VQFN EP.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial |
| Type | USB 2.0 High Speed Hub Controller |
| USB Speed Type | Low Speed|Full Speed|High Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 36 |
| Package/Case | VQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |