
Four-port USB 2.0 controller IC, housed in a QFN package with a 1mm height. Features I2C, USB, and SMBus interfaces, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage and 85mA current. Designed for lead-free and RoHS compliant applications, with an operating temperature range of -40°C to 85°C. Supplied in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB2514BI-AEZG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Height | 1mm |
| Interface | I2C, USB, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 4 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2514BI-AEZG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
