Quad-port USB 2.0 High-Speed Hub Controller IC, featuring a 36-terminal S-XQCC-N36 package with dimensions of 6mm x 6mm. Operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V (ranging from 3V to 3.6V). This bus controller facilitates Universal Serial Bus connectivity.
Microchip USB2514BT-I/M2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB2514BT-I/M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.