4-Port USB 2.0 High-Speed Hub Controller IC. Features a 3.3V nominal supply voltage, operating between 3V and 3.6V. This quad-terminal interface IC utilizes a 36-terminal S-XQCC-N36 package with dimensions of 6mm x 6mm. Maximum operating temperature is 85°C, with a minimum of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB2514BT/M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB2514BT/M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.