
7-Port USB 2.0 Hub Controller IC supporting Low Speed, Full Speed, and High Speed data rates up to 480Mbps. Features 7 transceivers and ESD protection. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 130mA current. Packaged in a 64-pin QFN with dimensions of 9.1mm x 9.1mm x 0.95mm. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB2517-JZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 7 |
| Number of Transceivers | 7 |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2517-JZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
