
7-port USB 2.0 hub controller supporting Low Speed, Full Speed, and High Speed data transfer. Features dual voltage operation at 1.8V and 3.3V, with a maximum operating current of 130mA. This lead-free, RoHS compliant integrated circuit operates within a temperature range of 0°C to 70°C. Packaged in a 64-pin QFN EP for tape and reel distribution.
Microchip USB2517-JZX-TR technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 130mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2517-JZX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
