
7-port USB 2.0 hub controller supporting Low Speed, Full Speed, and High Speed data rates up to 480Mbps. Features 7 transceivers and a parallel interface, with integrated ESD protection. Operates from a 3V to 3.6V supply voltage, with a nominal 3.6V and typical 130mA operating current. Packaged in a 64-pin QFN (9.1mm x 9.1mm x 0.95mm) for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip USB2517I-JZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2517I-JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | Parallel, USB |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 7 |
| Number of Transceivers | 7 |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.007277oz |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2517I-JZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
