The USB2517I-JZX-CAG is an industrial-grade quad USB bus controller from Microchip. It operates within a temperature range of -40 to 85 degrees Celsius. The device features a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.62V and 1.98V, respectively. It also supports a maximum clock frequency of 24MHz. The USB2517I-JZX-CAG is packaged in a QFN-64 format and is compliant with the TS 16949 screening level.
Microchip USB2517I-JZX-CAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.