
USB 2.0 hub controller IC supporting low-speed, full-speed, and high-speed operation. Features a 3.3V operating voltage and a 64-pin QFN EP package. Offers a parallel interface with a maximum operating temperature of 85°C and a minimum of -40°C. Typical operating supply current is 130mA. Packaged on tape and reel with 3000 units per package, this component is RoHS compliant.
Sign in to ask questions about the Microchip USB2517I-JZX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2517I-JZX-TR technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 130mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2517I-JZX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
