The USB2532-1081AEN is a 36-pin quad USB bus controller IC from Microchip, operating at a supply voltage of 3.3V with a maximum frequency of 24MHz. It is designed for commercial temperature applications and is packaged in a SQFN-36 package. The device has a minimum operating temperature of 0 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. It meets the TS 16949 screening level and is suitable for use in a variety of applications.
Microchip USB2532-1081AEN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.