
2-Port USB 2.0 Hub Controller IC, featuring I2C and USB interfaces. This surface-mount QFN package offers 2 channels and 1 transceiver, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage and 95mA current. Includes ESD protection and operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip USB2532I-1080AEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2532I-1080AEN technical specifications.
| Package/Case | QFN |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Ports | 2 |
| Number of Transceivers | 1 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| USB Standard | USB 2.0 |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2532I-1080AEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
