Microchip USB2533I-1080AENTR technical specifications.
| Interface | I2C, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | flexPWR™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2533I-1080AENTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
