Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB2534-1080AEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2534-1080AEN technical specifications.
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2534-1080AEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
