The USB2534I-1051AEN is an industrial-grade USB bus controller from Microchip, operating within a temperature range of -40°C to 85°C. It features a 36-terminal quad configuration and a 6mm x 6mm SQFN-36 package. The device is designed to work with 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. It supports clock frequencies up to 24MHz. The USB2534I-1051AEN is compliant with TS 16949 screening level and is suitable for use in industrial applications.
Microchip USB2534I-1051AEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.