
High-performance USB 2.0 flash media controller featuring a serial interface and two transceivers. This surface mount IC operates within a 3V to 3.6V supply voltage range, consuming 280mA at 3.3V. It supports a 35Mbps data rate and includes ESD protection. The component is housed in a 48-pin VQFN EP package with dimensions of 7.15mm x 7.15mm x 0.95mm, and is supplied in a tray.
Microchip USB2640-HZH-02 technical specifications.
| Package/Case | QFN |
| Data Rate | 35Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Transceivers | 2 |
| Operating Supply Current | 280mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2640-HZH-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
