Industrial Temperature USB 2.0 Flash Media Controller supporting Low Speed, Full Speed, and High Speed USB operation. Features integrated USB 2.0 transceiver and SPI interface. Operates across an industrial temperature range of -40 °C to 85 °C. Housed in a 48-pin VQFN EP package.
Checking distributor stock and pricing after the page loads.
| Interface Type | SPI |
| Type | Industrial Temperature USB 2.0 Flash Media Controller |
| USB Speed Type | Low Speed|Full Speed|High Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | VQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |