Microchip USB2641-HZH-02 technical specifications.
| Package/Case | QFN |
| Data Rate | 35Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | Serial |
| Length | 7.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Transceivers | 2 |
| Operating Supply Current | 280mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2641-HZH-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
