
High-performance USB 2.0 controller with integrated hub functionality, supporting Low Speed, Full Speed, and High Speed data rates up to 480Mbps. Features include I2C and SPI interfaces for versatile communication. This surface mount component operates from a 3.3V supply and is housed in a 48-pin QFN package. Designed for demanding applications, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip USB2642-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2642-I/ML technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | I2C, SPI, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2642-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
