Microchip USB2642/ML technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | I2C, SPI, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2642/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
