
The USB2660-JZX is a dual-port USB interface IC from Microchip, operating at a maximum data rate of 480Mbps. It is designed to work with an operating supply voltage of 3.3V and is packaged in a QFN package for surface mount applications. The IC is capable of withstanding a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations, but not Reach SVHC compliant.
Microchip USB2660-JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.