
High-speed USB 2.0 flash media controller supporting multiple formats including SD, MMC, and MS. Features 3 ports and 2 transceivers with a serial interface and data rates up to 100Kbps. Operates from a 3V to 3.6V supply, with a typical operating voltage of 3.3V and 70mA current consumption. Includes ESD protection and is RoHS compliant. Packaged in a 64-pin QFN (9.1mm x 9.1mm x 0.95mm) for surface mounting, supplied in trays of 260 units.
Sign in to ask questions about the Microchip USB2660I-JZX-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2660I-JZX-03 technical specifications.
| Package/Case | QFN |
| Data Rate | 100Kbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Number of Transceivers | 2 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2660I-JZX-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
