
The USB3290-FH-TR is a single-channel USB interface IC with a maximum operating temperature range of -40°C to 85°C. It operates at 3.3V with a supply current of 55mA and supports data rates of up to 480Mbps. The device is packaged in a VFBGA-40 package and is available in quantities of 4000 per reel. The IC is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the Microchip USB3290-FH-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB3290-FH-TR technical specifications.
| Package/Case | VFBGA |
| Data Rate | 480Mbps |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3290-FH-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
